Part Details for DPL12SHN24A25K1 by TE Connectivity
Results Overview of DPL12SHN24A25K1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPL12SHN24A25K1 Information
DPL12SHN24A25K1 by TE Connectivity is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for DPL12SHN24A25K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2088
|
Newark | Led Encoder 12Mm Horiz Sw Bl/Gr |Citec Te Connectivity DPL12SHN24A25K1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6600 | Buy Now |
DISTI #
DPL12SHN24A25K1-ND
|
DigiKey | LED ENCODER 12MM HORIZ SW BL/GR Min Qty: 500 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$7.1261 | Buy Now |
DISTI #
1-1879749-3
|
Avnet Americas | 12mm Rotary Encoder with Switch Horizontal 25mm Knurled Shaft Blue/Green LED 7-Pin - Bulk (Alt: 1-18... more RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$6.1716 / $6.8377 | Buy Now |
DISTI #
70468906
|
RS | Incremental Quadrature Rotary Encoder, 60rpm, 24 ppr, 5 V dc | TE Connectivity DPL12SHN24A25K1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1100 | RFQ |
|
Onlinecomponents.com | LED ENCODER 12MM HORIZ SW BL/GR<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$6.7900 / $18.6000 | Buy Now |
DISTI #
1-1879749-3
|
Avnet Abacus | 12mm Rotary Encoder with Switch Horizontal 25mm Knurled Shaft BlueGreen LED 7Pin (Alt: 1-1879749-3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LED ENCODER 12MM HORIZ SW BL/GR<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$6.7900 / $18.6000 | Buy Now |
Part Details for DPL12SHN24A25K1
DPL12SHN24A25K1 CAD Models
DPL12SHN24A25K1 Part Data Attributes
|
DPL12SHN24A25K1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DPL12SHN24A25K1
TE Connectivity
Potentiometer
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 14.0mm x 13.2mm x 7mm | |
Resistor Type | POTENTIOMETER |