There are no models available for this part yet.
Overview of DPL12SH2424A25K2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for DPL12SH2424A25K2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95X2095
|
Newark | Led Encoder 12Mm Horiz Sw Bl/Or |Citec Te Connectivity DPL12SH2424A25K2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6600 | Buy Now | |
DISTI #
DPL12SH2424A25K2-ND
|
DigiKey | LED ENCODER 12MM HORIZ SW BL/OR Min Qty: 500 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$7.1824 | Buy Now | |
DISTI #
2-1879749-1
|
Avnet Americas | LED ENCODER 12MM HORIZ SW BL/OR - Bulk (Alt: 2-1879749-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$6.4548 / $7.7677 | Buy Now | |
Onlinecomponents.com | LED ENCODER 12MM HORIZ SW BL/OR<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$6.7900 / $18.6000 | Buy Now | ||
DISTI #
2-1879749-1
|
Avnet Abacus | LED ENCODER 12MM HORIZ SW BL/OR (Alt: 2-1879749-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | LED ENCODER 12MM HORIZ SW BL/OR<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$6.7900 / $18.6000 | Buy Now |
CAD Models for DPL12SH2424A25K2 by TE Connectivity
Part Data Attributes for DPL12SH2424A25K2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Orientation
|
HORIZONTAL
|
Physical Dimension
|
14.0mm x 13.2mm x 7mm
|
Resistor Type
|
POTENTIOMETER
|