Part Details for DPL12SH2424A21F2 by TE Connectivity
Results Overview of DPL12SH2424A21F2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPL12SH2424A21F2 Information
DPL12SH2424A21F2 by TE Connectivity is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for DPL12SH2424A21F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2092
|
Newark | Led Encoder 12Mm Horiz Sw Bl/Or |Citec Te Connectivity DPL12SH2424A21F2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6600 | Buy Now |
DISTI #
DPL12SH2424A21F2-ND
|
DigiKey | LED ENCODER 12MM HORIZ SW BL/OR Min Qty: 500 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$7.1261 | Buy Now |
DISTI #
2-1879749-2
|
Avnet Americas | LED ENCODER 12MM HORIZ SW BL/OR - Bulk (Alt: 2-1879749-2) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$6.1716 / $6.8377 | Buy Now |
|
Onlinecomponents.com | LED ENCODER 12MM HORIZ SW BL/OR<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$6.7900 / $18.6000 | Buy Now |
DISTI #
2-1879749-2
|
Avnet Abacus | LED ENCODER 12MM HORIZ SW BLOR (Alt: 2-1879749-2) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LED ENCODER 12MM HORIZ SW BL/OR<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$6.7900 / $18.6000 | Buy Now |
Part Details for DPL12SH2424A21F2
DPL12SH2424A21F2 CAD Models
DPL12SH2424A21F2 Part Data Attributes
|
DPL12SH2424A21F2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DPL12SH2424A21F2
TE Connectivity
Potentiometer
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 14.0mm x 13.2mm x 7mm | |
Resistor Type | POTENTIOMETER |