Part Details for DPL06T by APEM Inc
Overview of DPL06T by APEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPL06T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP OFF ON SPST 6 Piano 0.05A 24VDC PC Pins 5000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant |
656 Partner Stock |
|
$0.7340 / $1.2200 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 6 Piano 0.05A 24VDC PC Pins 5000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant |
656 Partner Stock |
|
$0.7340 / $1.2200 | Buy Now |