Part Details for DPKR48688TG by Panduit Corp
Overview of DPKR48688TG by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPKR48688TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P2861
|
Newark | Punchdown Patch Panel Kit, Cat 6, Flat, |Panduit DPKR48688TG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
298-21153-ND
|
DigiKey | PUNCHDOWN PATCH PANEL KIT, CAT 6 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$891.3600 | Buy Now |
DISTI #
DPKR48688TG
|
Avnet Americas | FLAT CAT6 48 PORT DP PANE - Bulk (Alt: DPKR48688TG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$855.7900 | Buy Now |
DISTI #
PANDPKR48688TG
|
Heilind Electronics | PUNCHDOWN PATCH PANEL KIT, 6, CAT FLAT, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DP6 Plus 48 Port Angled Patch Panel With Strain Relief Bar And Label Kit RoHS: Compliant | 0 |
|
$855.7900 / $948.2400 | Buy Now |
DISTI #
000000000002497723
|
Sager | Modular Connectors / Ethernet Connectors Pdown Patch Panel Kit Cat 6 Flat Min Qty: 1 | 0 |
|
$932.7600 / $944.2800 | Buy Now |