There are no models available for this part yet.
Overview of DPKA-G131SK-9 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DPKA-G131SK-9 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ6733
|
Newark | Dpka-G131Sk-9 = 042940-0160/Itt Cannon |Itt Cannon DPKA-G131SK-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$675.1900 / $776.0800 | Buy Now | |
DISTI #
2266-DPKA-G131SK-9-ND
|
DigiKey | RP DPKA PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
69 In Stock |
|
$1,572.0900 / $1,886.4500 | Buy Now | |
DISTI #
DPKA-G131SK-9
|
Avnet Americas | 042940-0160 - Bulk (Alt: DPKA-G131SK-9) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1,085.2250 / $3,212.1180 | Buy Now | |
DISTI #
965-DPKA-G131SK-9
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2,256.9600 | Order Now | |
DISTI #
V37:1799_16479665
|
Arrow Electronics | Accessories for Connector Assembly Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1551 | Americas - 103 |
|
$267.2200 / $554.9418 | Buy Now | |
DISTI #
ITTDPKA-G131SK-9
|
Heilind Electronics | DPKA-G131SK-9 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Accessories for Connector Assembly RoHS: Compliant |
69 Partner Stock |
|
$2,104.3900 / $5,573.7200 | Buy Now | ||
DISTI #
31433749
|
Verical | Accessories for Connector Assembly Min Qty: 1 Package Multiple: 1 Date Code: 1551 | Americas - 103 |
|
$267.2200 | Buy Now | |
DISTI #
61913982
|
Verical | Accessories for Connector Assembly Min Qty: 1 Package Multiple: 1 | Americas - 69 |
|
$1,390.7400 / $1,668.8400 | Buy Now | |
DISTI #
DPKAG131SK9-ITT
|
TME | DPKA-G131SK-9 Min Qty: 1 | 69 |
|
$1,554.9668 | Buy Now |