Part Details for DPKA-51PC-7 by ITT Interconnect Solutions
Results Overview of DPKA-51PC-7 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPKA-51PC-7 Information
DPKA-51PC-7 by ITT Interconnect Solutions is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DPKA-51PC-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P1386
|
Newark | Rack & Panel |Itt Cannon DPKA-51PC-7 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,049.0400 / $1,155.5800 | Buy Now |
DISTI #
DPKA-51PC-7
|
Avnet Americas | 042940-0121 M83733/5RA051 - Bulk (Alt: DPKA-51PC-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$699.8530 / $1,065.4280 | Buy Now |
DISTI #
965-DPKA-51PC-7
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,100.8100 | Order Now |
DISTI #
ITTDPKA-51PC-7
|
Heilind Electronics | DPKA-51PC-7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Rack and Panel PIN 51 POS Crimp ST Panel Mount RoHS: Compliant | 0 |
|
$983.8800 / $2,458.6800 | Buy Now |
DISTI #
ITTDPKA-51PC-7
|
Interstate Connecting Components | DPKA-51PC-7 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Rack and Panel PIN 51 POS Crimp ST Panel Mount RoHS: Compliant | 0 |
|
$983.8800 / $2,458.6800 | Buy Now |
Part Details for DPKA-51PC-7
DPKA-51PC-7 CAD Models
DPKA-51PC-7 Part Data Attributes
|
DPKA-51PC-7
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DPKA-51PC-7
ITT Interconnect Solutions
Rack and Panel Connector, 51 Contact(s), Male, Crimp Terminal, Receptacle
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-83733, COMPATIBLE CONTACT: 030-9173-006 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 |