Part Details for DPKA-32SK-14 by ITT Interconnect Solutions
Overview of DPKA-32SK-14 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SM28VLT32SKGD1 | Texas Instruments | 32-Mbit High-Temp Flash ASIC With Serial Peripheral Interface (SPI) Bus 0-XCEPT | |
SM28VLT32SKGD3 | Texas Instruments | 32-Mbit High-Temp Flash Memory with Serial Peripheral Interface (SPI) Bus 0-XCEPT -55 to 210 |
Price & Stock for DPKA-32SK-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P1377
|
Newark | Rack & Panel |Itt Cannon DPKA-32SK-14 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,135.9100 / $1,251.2800 | Buy Now |
DISTI #
DPKA-32SK-14
|
Avnet Americas | - Bulk (Alt: DPKA-32SK-14) Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$751.6641 / $1,180.2819 | Buy Now |
DISTI #
965-DPKA-32SK-14
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,191.9800 | Order Now |
DISTI #
ITTDPKA-32SK-14
|
Heilind Electronics | DPKA-32SK-14 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,065.3600 / $2,662.2900 | Buy Now |
DISTI #
ITTDPKA-32SK-14
|
Interstate Connecting Components | DPKA-32SK-14 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,065.3600 / $2,662.2900 | Buy Now |
Part Details for DPKA-32SK-14
DPKA-32SK-14 CAD Models
DPKA-32SK-14 Part Data Attributes
|
DPKA-32SK-14
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DPKA-32SK-14
ITT Interconnect Solutions
Rack and Panel Connector, 32 Contact(s), Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | STANDARD: MIL-C-83733 | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE/THERMOSET | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |