Part Details for DPID2420 by Crydom Inc
Overview of DPID2420 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPID2420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3137
|
Newark | Solid State Relay, 20A, 24-280Vac, Panel Rohs Compliant: Yes |Sensata/crydom DPID2420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$74.5200 | Buy Now |
DISTI #
172-DPID2420-ND
|
DigiKey | SSR RELAY, DUAL, PANEL MOUNT, PU Min Qty: 1 Lead time: 16 Weeks Container: Box |
19 In Stock |
|
$66.3802 / $75.2300 | Buy Now |
DISTI #
74911037
|
RS | Solid State Relay, Push-In Dual, Panel Mount, 4-32VDC, 280V/20A, DPI Series | Sensata - Crydom DPID2420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 20 |
|
$71.6500 | Buy Now |
DISTI #
CRYDPID2420
|
Heilind Electronics | SSR PNLMT DUAL CHNL280VAC/20A 4-32VDC IN,PUSH-IN CNTCTS | Americas - 15 in Stock |
|
$72.8065 / $96.0426 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.9300 / $90.2800 | Buy Now |
DISTI #
CRYDPID2420
|
Interstate Connecting Components | SSR PNLMT DUAL CHNL280VAC/20A 4-32VDC IN,PUSH-IN CNTCTS | 3 |
|
$72.8065 / $96.0426 | Buy Now |
DISTI #
000000000007173342
|
Sager | Sensata Technologies Min Qty: 1 | 20 |
|
$61.0000 / $66.3800 | Buy Now |
DISTI #
C1S156600212395
|
Chip1Stop | Unclassified | 10 |
|
$114.0000 / $122.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.9300 / $90.2800 | Buy Now |