Part Details for DPI8C-DC by Omega Engineering
Overview of DPI8C-DC by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DPI8C-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH2196
|
Newark | Temperature/Process Meter, 12 To 36Vdc, No. Of Digits/Alpha:4, Meter Function:Temperature/Process, Meter Range:-200°C To +2320°C, -418°F To +4208°F, 0Mv To 100Mv, 0V To 1V, 0V To 10V, 0Ma To 20Ma, Digit Height:21Mm Rohs Compliant: Yes |Omega DPI8C-DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$533.8300 | Buy Now |
DISTI #
5880-DPI8C-DC-ND
|
DigiKey | DIGITAL PANEL METER, UNIVERSAL I Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$717.0800 | Buy Now |
DISTI #
DPI8C-DC
|
Avnet Americas | I-SERIES 1/32, 1/16, 1/8 DIN PROGRAMMABLE TEMPERATURE/PROCESS METERS WITH RS232 & RS485 COMMUNICATIONS - Bulk (Alt: DPI8C-DC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$533.8275 | Buy Now |
DISTI #
75019428
|
RS | Panel Meters, NP i-series, no outputs | Omega Engineering DPI8C-DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$680.6300 | Buy Now |