Part Details for DPH-103 by Panasonic Electronic Components
Overview of DPH-103 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPH-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2378-ND
|
DigiKey | SENSOR PRESSURE -101KPA GAUGE Min Qty: 1 Lead time: 10 Weeks Container: Box |
26 In Stock |
|
$72.7280 / $80.0000 | Buy Now |
DISTI #
658-DPH-103
|
Mouser Electronics | Board Mount Pressure Sensors Vacuum Pressure (0 to -14.5PSI)(1 to 5V Analog output) R1/8 Male+M5 Female Thread - 2M Cable RoHS: Compliant | 0 |
|
$68.8000 / $80.0000 | Order Now |
DISTI #
70607973
|
RS | Vacuum Pressure (0 to -14.5PSI)(1 to 5V Analog Output),R1/8 Male + M5 Female | Panasonic Industrial Automation DPH-103 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$72.7200 / $80.8000 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor 1V to 5V 0kPa to 101kPa Vacuum Gage RoHS: Compliant |
3 In Stock |
|
$60.1800 / $79.2800 | Buy Now |
DISTI #
60856927
|
Verical | Industrial Pressure Sensor 1V to 5V 0kPa to 101kPa Vacuum Gage RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2131 | Americas - 2 |
|
$81.9260 / $103.0640 | Buy Now |
|
Master Electronics | Pressure Sensor 1V to 5V 0kPa to 101kPa Vacuum Gage RoHS: Compliant |
3 In Stock |
|
$60.1800 / $79.2800 | Buy Now |
Part Details for DPH-103
DPH-103 CAD Models
DPH-103 Part Data Attributes
|
DPH-103
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DPH-103
Panasonic Electronic Components
Strain Guage Sensor, Gage, 0Psi Min, -14.64Psi Max, 1-5V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP40; IT ALSO HAVE MATERIAL PRESSURE PORT: STAINLESS STEEL, PRESSURE ELEMENT: SILICON DIAPHRAGM, PPS | |
Housing | PBT | |
Linearity (%) | 0.5 % | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Range | 1-5V | |
Output Type | ANALOG VOLTAGE | |
Pressure Range-Max | -14.64 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CONNECTOR |