There are no models available for this part yet.
Overview of DPH-103-R by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DPH-103-R by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-2400-ND
|
DigiKey | SENSOR PRESSURE -101KPA GAUGE Min Qty: 1 Lead time: 10 Weeks Container: Box |
27 In Stock |
|
$77.2730 / $85.0000 | Buy Now | |
DISTI #
658-DPH-103-R
|
Mouser Electronics | Board Mount Pressure Sensors Vacuum Pressure (0 to -14.5PSI)(1 to 5V Analog output) R1/8 Male+M5 Female Thread - 2M Flexible Cable RoHS: Compliant | 3 |
|
$73.1000 / $85.0000 | Buy Now | |
DISTI #
70607983
|
RS | Vacuum Pressure (0 to -14.5PSI)(1 to 5V Analog Output),R1/8 Male + M5 Female | Panasonic Industrial Automation DPH-103-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$77.2700 / $85.8500 | Buy Now | |
Onlinecomponents.com | Pressure Sensor 1V to 5V 0kPa to 101kPa Vacuum Gage RoHS: Compliant | 0 |
|
$66.1000 / $83.8200 | Buy Now | ||
Master Electronics | Pressure Sensor 1V to 5V 0kPa to 101kPa Vacuum Gage RoHS: Compliant | 0 |
|
$66.1000 / $83.8200 | Buy Now |
CAD Models for DPH-103-R by Panasonic Electronic Components
Part Data Attributes for DPH-103-R by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP40; IT ALSO HAVE MATERIAL PRESSURE PORT: STAINLESS STEEL, PRESSURE ELEMENT: SILICON DIAPHRAGM, PPS
|
Housing
|
PBT
|
Linearity (%)
|
0.5 %
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
|
Output Range
|
1-5V
|
Output Type
|
ANALOG VOLTAGE
|
Pressure Range-Max
|
-14.64 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
GAGE
|
Sensors/Transducers Type
|
PRESSURE SENSOR,STRAIN GUAGE
|
Supply Voltage-Max
|
24 V
|
Supply Voltage-Min
|
12 V
|
Termination Type
|
CONNECTOR
|
Related Parts for DPH-103-R
-
DPH-102-M5-RPressure Sensors
-
DRV2625YFFTOther Analog ICs
-
DPA425PSwitching Regulator or Controllers
-
DMP6050SFG-13Power Field-Effect Transistors
-
DPBW03F-05Power Supply Modules
-
DP83910ANNetwork Interfaces
-
PG206_AY_10001Rectifier Diodes
-
DMG6968U-7Small Signal Field-Effect Transistors
-
AD5412ACPZ-REELDigital to Analog Converters