Part Details for DPG9230-VAC by Omega Engineering
Overview of DPG9230-VAC by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPG9230-VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH1974
|
Newark | Dc Pwr3"case, backlite 30Vac |Omega DPG9230-VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$837.5900 | Buy Now |
DISTI #
DPG9230-VAC
|
Avnet Americas | 0 TO -15 PSI, VACUUM, DC POWERED, 3" CASE, BACKLIT DISPLAY - Bulk (Alt: DPG9230-VAC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$837.5851 | Buy Now |