There are no models available for this part yet.
Overview of DPG409-150G by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
ZSC31150GLG1-R | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner | |
ZSC31150GEG1-R | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner |
Price & Stock for DPG409-150G by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AC5825
|
Newark | Digi Pressure Gauge, 150Psi, 1/4"-18 Npt, Thread Size - Metric:-, Operating Pressure Max:150Psi, Operating Temperature Min:-18°C, Operating Temperature Max:66°C, Product Range:Dpg409 Series Rohs Compliant: Yes |Omega DPG409-150G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,208.8200 | Buy Now | |
DISTI #
DPG409-150G
|
Avnet Americas | 0 TO 150 PSI, GAUGE - Bulk (Alt: DPG409-150G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,208.8226 | Buy Now |