Part Details for DPG30C300PC-TRL by IXYS Corporation
Overview of DPG30C300PC-TRL by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DPG30C300PC-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPG30C300PC-TRLCT-ND
|
DigiKey | DIODE ARRAY GP 300V 15A TO263AA Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9903 / $2.4686 | Buy Now |
DISTI #
747-DPG30C300PC-TRL
|
Mouser Electronics | Rectifiers PWR DISC-FRED RoHS: Compliant | 450 |
|
$1.9900 / $4.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
DISTI #
DPG30C300PC-TRL
|
TTI | Rectifiers PWR DISC-FRED Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.9100 / $2.0300 | Buy Now |
|
New Advantage Corporation | DIODE HIPERFRED Dual Cat. 2x15A 300V SMT D2PAK-3 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3442 |
|
$2.7100 / $2.9100 | Buy Now |
Part Details for DPG30C300PC-TRL
DPG30C300PC-TRL CAD Models
DPG30C300PC-TRL Part Data Attributes:
|
DPG30C300PC-TRL
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DPG30C300PC-TRL
IXYS Corporation
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | TO-263, D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-04-04 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.51 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 3 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 90 W | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 300 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |