Part Details for DPG210-030G by Omega Engineering
Overview of DPG210-030G by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1030GF-GAS-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1030GF(S)-GAS-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1030GF(R)-GAS-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for DPG210-030G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH9169
|
Newark | Pressure Gauge, 30Psi, 1/4" Npt, Thread Size - Metric:-, Operating Pressure Max:30Psi, Operating Temperature Min:-10°C, Operating Temperature Max:50°C, Product Range:Dpg210 Series Rohs Compliant: Yes |Omega DPG210-030G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$872.9000 | Buy Now |
DISTI #
DPG210-030G
|
Avnet Americas | 0 TO 30 PSI, GAUGE PRESSURE - Bulk (Alt: DPG210-030G) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$872.9047 | Buy Now |