Part Details for DPG20C400PN by IXYS Corporation
Overview of DPG20C400PN by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for DPG20C400PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPG20C400PN-ND
|
DigiKey | DIODE ARR GP 400V 10A TO220ABFP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
96 In Stock |
|
$1.4002 / $3.0000 | Buy Now |
DISTI #
747-DPG20C400PN
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 20 Amps 400V RoHS: Compliant | 0 |
|
$1.5500 / $2.9900 | Order Now |
|
Future Electronics | Rectifier Diode Switching 400V 20A 45ns 3-Pin(3+Tab) TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$1.0500 | Buy Now |
DISTI #
DPG20C400PN
|
TTI | Diodes - General Purpose, Power, Switching 20 Amps 400V Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.4500 / $2.3800 | Buy Now |
DISTI #
DPG20C400PN
|
TME | Diode: rectifying, THT, 400V, 10Ax2, tube, Ifsm: 150A, TO220FP, 35W Min Qty: 1 | 168 |
|
$1.8200 / $2.6800 | Buy Now |
Part Details for DPG20C400PN
DPG20C400PN CAD Models
DPG20C400PN Part Data Attributes
|
DPG20C400PN
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DPG20C400PN
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FPAB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220FPAB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.03 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |