Part Details for DPG1000B-30V100G by Omega Engineering
Overview of DPG1000B-30V100G by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPG1000B-30V100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M7573
|
Newark | Pressure Gauge, 100Psi, Thread Size - Metric:-, Operating Pressure Max:100Psi, Operating Temperature Min:-20°C, Operating Temperature Max:85°C, Product Range:Dpg1000 Series Rohs Compliant: No |Omega DPG1000B-30V100G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$498.3300 | Buy Now |
DISTI #
14M7573
|
Avnet Americas | -15 TO 100 PSI - Bulk (Alt: 14M7573) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
RFQ | |
DISTI #
DPG1000B-30V100G
|
Avnet Americas | -15 TO 100 PSI - Bulk (Alt: DPG1000B-30V100G) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$498.3262 | Buy Now |