Part Details for DPFP1 by Panduit Corp
Overview of DPFP1 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPFP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3508
|
Newark | Rack Filler Panel, 1U, Steel, Black, Panel Type:Filler Panel, Rack U Height:1U, Panel Material:Steel, Body Color:Black, For Use With:Panduit Racks, External Height - Metric:43.7Mm, External Width - Metric:482.6Mm, Product Range:- Rohs Compliant: No |Panduit DPFP1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$37.8800 / $47.9900 | Buy Now |
DISTI #
298-21151-ND
|
DigiKey | PANEL RACK FILLER HORIZONTAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
16 In Stock |
|
$31.0439 / $36.0500 | Buy Now |
DISTI #
DPFP1
|
Avnet Americas | PANNET 1 RACK SPACE FILLER PANEL - Bulk (Alt: DPFP1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7300 | Buy Now |
DISTI #
66F3508
|
Avnet Americas | PANNET 1 RACK SPACE FILLER PANEL - Bulk (Alt: 66F3508) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$37.8800 / $47.9900 | Buy Now |
DISTI #
644-DPFP1
|
Mouser Electronics | Wire Ducting & Raceways Filler Panel 1 RU RoHS: Compliant | 0 |
|
$32.0400 / $36.0500 | Order Now |
DISTI #
72206439
|
RS | Horizontal Flat Rack Filler Panel, 1RU | Panduit DPFP1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$34.5100 | RFQ |
DISTI #
PANDPFP1
|
Heilind Electronics | Filler Panel 1 RU | Americas - 0 in Stock |
|
$30.5077 / $33.0500 | Buy Now |
|
Onlinecomponents.com | Space Filler Panel RoHS: Compliant |
13 In Stock 1045 Factory Stock |
|
$33.6400 / $36.4600 | Buy Now |
DISTI #
55875331
|
Verical | 1RU Horizontal Flat Rack Filler Panel RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2117 | Americas - 10 |
|
$46.1519 | Buy Now |
DISTI #
000000000001150972
|
Sager | Wire Ducting & Raceways Filler Panel 1 RU Min Qty: 1 | 0 |
|
$24.4800 / $31.9800 | Buy Now |
Part Details for DPFP1
DPFP1 CAD Models
DPFP1 Part Data Attributes
|
DPFP1
Panduit Corp
Buy Now
|
Compare Parts:
DPFP1
Panduit Corp
|
Samacsys Manufacturer | Panduit |