Part Details for DPFF8S12JS-F by Cornell Dubilier Electronics Inc
Results Overview of DPFF8S12JS-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPFF8S12JS-F Information
DPFF8S12JS-F by Cornell Dubilier Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for DPFF8S12JS-F
DPFF8S12JS-F CAD Models
DPFF8S12JS-F Part Data Attributes
|
DPFF8S12JS-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DPFF8S12JS-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.4 mm | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 18.3 mm | |
Terminal Shape | WIRE | |
Width | 8.9 mm |