Part Details for DPFF2S27J-F by Cornell Dubilier Electronics Inc
Overview of DPFF2S27J-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Automotive
Price & Stock for DPFF2S27J-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2190
|
Newark | Capacitor Polypropylene Pp Film 0.027Uf, 250V, 5%, Radial, Dielectric Type:Film/Foil Pp, Capacitor Case/Package:Radial, Capacitance:0.027µf, Capacitance Tolerance:± 5%, Typical Applications:High Current, Pulse, Voltage(Ac):155V Rohs Compliant: Yes |Cornell Dubilier DPFF2S27J-F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for DPFF2S27J-F
DPFF2S27J-F CAD Models
DPFF2S27J-F Part Data Attributes
|
DPFF2S27J-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DPFF2S27J-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, 7542, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 7542 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.7 mm | |
JESD-609 Code | e3 | |
Length | 19.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 155 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 10.7 mm |