Part Details for DPFF16D68JS by Cornell Dubilier Electronics Inc
Overview of DPFF16D68JS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPFF16D68JS
DPFF16D68JS CAD Models
DPFF16D68JS Part Data Attributes
|
DPFF16D68JS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DPFF16D68JS
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for DPFF16D68JS
This table gives cross-reference parts and alternative options found for DPFF16D68JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPFF16D68JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222238354682 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | DPFF16D68JS vs 222238354682 |
R73TI1680GY0-J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | DPFF16D68JS vs R73TI1680GY0-J |
PHE428RB4680JR23T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | DPFF16D68JS vs PHE428RB4680JR23T0 |
B32632A1682J011 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | DPFF16D68JS vs B32632A1682J011 |
MKP1T016803G00JISD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | DPFF16D68JS vs MKP1T016803G00JISD |
B32633A1682J189 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | DPFF16D68JS vs B32633A1682J189 |
MKP1T016804B00JDSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | DPFF16D68JS vs MKP1T016804B00JDSD |
B32633A1682J010 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | DPFF16D68JS vs B32633A1682J010 |
PHE428RB4680JR29T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | DPFF16D68JS vs PHE428RB4680JR29T0 |
222238353682 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | DPFF16D68JS vs 222238353682 |