Part Details for DPFF12D27J by Cornell Dubilier Electronics Inc
Overview of DPFF12D27J by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Automotive
Part Details for DPFF12D27J
DPFF12D27J CAD Models
DPFF12D27J Part Data Attributes:
|
DPFF12D27J
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DPFF12D27J
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 475 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |