Part Details for DPF18-205FIB-C by Panduit Corp
Overview of DPF18-205FIB-C by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPF18-205FIB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71405641
|
RS | Female Disconnect, Premium Nylon Insulated, 18-22Awg, Red | Panduit DPF18-205FIB-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.5400 | RFQ |
DISTI #
PANDPF18-205FIB-C
|
Heilind Electronics | Female Disconnect, premium i nylon fully | Americas - 0 in Stock |
|
$1.1963 / $1.5312 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 19.8mm 7.9mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 45 |
|
$1.3458 / $2.2430 | Buy Now |
DISTI #
3277764
|
Farnell | FEMALE QUICK DISCONNECT, 22AWG-18AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$40.2522 | Buy Now |
Part Details for DPF18-205FIB-C
DPF18-205FIB-C CAD Models
DPF18-205FIB-C Part Data Attributes
Alternate Parts for DPF18-205FIB-C
This table gives cross-reference parts and alternative options found for DPF18-205FIB-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPF18-205FIB-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPF18-205FIB | Wire Terminal | Panduit Corp | DPF18-205FIB-C vs DPF18-205FIB |