Part Details for DPF18-110FIB-M by Panduit Corp
Overview of DPF18-110FIB-M by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPF18-110FIB-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71405639
|
RS | Female Disconnect, Premium Nylon Insulated, 18-22Awg, Red | Panduit DPF18-110FIB-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2540 / $0.3640 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.2900 | Buy Now |
|
Bisco Industries | 186 |
|
Buy Now | ||
|
Onlinecomponents.com | The vibration resistant DiscoGrip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 335 |
|
$0.3045 / $0.6525 | Buy Now |
DISTI #
DPF18-110FIB-M
|
TTI | Terminals .110X.032 Q/D F RED RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$0.2770 | Buy Now |
DISTI #
000000000000621811
|
Sager | Terminals .110X.032 Q/D F RED | 0 |
|
Buy Now |
Part Details for DPF18-110FIB-M
DPF18-110FIB-M CAD Models
DPF18-110FIB-M Part Data Attributes
|
DPF18-110FIB-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DPF18-110FIB-M
Panduit Corp
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |