Part Details for DPF18-110FIB-3K by Panduit Corp
Overview of DPF18-110FIB-3K by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for DPF18-110FIB-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9179
|
Newark | Female Disconnect, Fully Insulated Premium Nylon With Standard Receptacle Housing. Wire Range Of #22-18 Awg And Tab Size Of .110 X .032 In. (2.8 X .8Mm). Rohs Compliant: Yes |Panduit DPF18-110FIB-3K Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: Pack | 0 |
|
$1,227.0200 / $1,408.1900 | Buy Now |
DISTI #
DPF18-110FIB-3K
|
Avnet Americas | DISCOGRIP PREMIUM NYLON - - Tape and Reel (Alt: DPF18-110FIB-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3180 | Buy Now |
DISTI #
PANDPF18-110FIB-3K
|
Heilind Electronics | Female Disconnect, premium i nylon fully | Americas - 0 in Stock |
|
$0.2300 / $0.2411 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. RoHS: Compliant |
9000 On Order |
|
$0.3210 / $0.3750 | Buy Now |
DISTI #
000000000000046830
|
Sager | Terminals DISCOGRIP PREMIUM NYLON - Min Qty: 3000 | 0 |
|
$0.2076 / $0.2182 | Buy Now |
|
Master Electronics | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. RoHS: Compliant |
9000 On Order |
|
$0.3210 / $0.3750 | Buy Now |
Part Details for DPF18-110FIB-3K
DPF18-110FIB-3K CAD Models
DPF18-110FIB-3K Part Data Attributes
|
DPF18-110FIB-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DPF18-110FIB-3K
Panduit Corp
Wire Terminal, 1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |