Part Details for DPF14-250FIMB-Q by Panduit Corp
Results Overview of DPF14-250FIMB-Q by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPF14-250FIMB-Q Information
DPF14-250FIMB-Q by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for DPF14-250FIMB-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG M 23.4mm 11.7mm Nickel RoHS: Compliant |
7 In Stock |
|
$0.9200 / $1.1770 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG M 23.4mm 11.7mm Nickel RoHS: Compliant |
7 In Stock |
|
$0.9200 / $1.1770 | Buy Now |
Part Details for DPF14-250FIMB-Q
DPF14-250FIMB-Q CAD Models
DPF14-250FIMB-Q Part Data Attributes
|
DPF14-250FIMB-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DPF14-250FIMB-Q
Panduit Corp
Push-On Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |