Part Details for DPF14-250FIM-L by Panduit Corp
Overview of DPF14-250FIM-L by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DPF14-250FIM-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9671
|
Newark | Male Disconnect, 6.35Mm, 16-14Awg, Blue, Product Range:Dpf-Fim Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DPF14-250FIM-L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.3600 / $1.6400 | Buy Now |
DISTI #
48AC9671
|
Avnet Americas | MALE DISCONNECT PREMIUM NYLON FULLY INS - Bulk (Alt: 48AC9671) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 0 |
|
$1.3600 / $1.5200 | Buy Now |
DISTI #
71263173
|
RS | Male Disconnect, premium fully insulated, 22-18 AWG, Blue | Panduit DPF14-250FIM-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.4400 | RFQ |
|
Onlinecomponents.com | The vibration resistant DiscoGrip™ male disconnect is made of brass and is nickel-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.9" (22.9 mm) long and 0.41" (10.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 50. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003329319
|
Sager | Terminals Male Disc premium NYL fully ins | 0 |
|
Buy Now |
Part Details for DPF14-250FIM-L
DPF14-250FIM-L CAD Models
DPF14-250FIM-L Part Data Attributes
|
DPF14-250FIM-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DPF14-250FIM-L
Panduit Corp
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |