Part Details for DPF10-250FIB-L by Panduit Corp
Overview of DPF10-250FIB-L by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPF10-250FIB-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-19719-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
38 In Stock |
|
$1.5264 / $1.6100 | Buy Now |
DISTI #
DPF10-250FIB-L
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 24.4mm 8.9mm Tin Loose Piece - Bulk (Alt: DPF10-250FIB-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$93.0700 | Buy Now |
DISTI #
V36:1790_06896823
|
Arrow Electronics | Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.4mm Tin Bottle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 496 |
|
$0.9483 | Buy Now |
DISTI #
70521695
|
RS | Female Disconnect, 0.250 X 0.032", 12-10 AWG, Yellow Nylon | Panduit DPF10-250FIB-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$1.3000 / $1.6400 | Buy Now |
DISTI #
PANDPF10-250FIB-L
|
Heilind Electronics | Female Disconnect, premium i nylon fully | Americas - 0 in Stock |
|
$1.2430 / $1.5910 | Buy Now |
|
Onlinecomponents.com | The vibration resistant DiscoGrip™ female disconnect is made of brass and is tin-plated. It is fully insulated in yellow premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 50. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
65668100
|
Verical | Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.4mm Tin Bottle RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 496 |
|
$0.9483 | Buy Now |
DISTI #
000000000000621797
|
Sager | Terminals DISC PREMIUM NYLON FULLY- Min Qty: 50 | 0 |
|
$0.9821 / $1.2800 | Buy Now |
Part Details for DPF10-250FIB-L
DPF10-250FIB-L CAD Models
DPF10-250FIB-L Part Data Attributes
|
DPF10-250FIB-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DPF10-250FIB-L
Panduit Corp
Push-On Terminal, 6mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for DPF10-250FIB-L
This table gives cross-reference parts and alternative options found for DPF10-250FIB-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPF10-250FIB-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPF10-250FIB-D | Push-On Terminal, 6mm2, | Panduit Corp | DPF10-250FIB-L vs DPF10-250FIB-D |