Part Details for DPF10-250FI-L by Panduit Corp
Overview of DPF10-250FI-L by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPF10-250FI-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C0789
|
Newark | Female Disconnect, Premium Nylon Fully I Rohs Compliant: Yes |Panduit DPF10-250FI-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
71405628
|
RS | Female Disconnect, Premium Nylon Insulated, 10-12Awg, Yellow | Panduit DPF10-250FI-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$0.9450 | Buy Now |
|
Onlinecomponents.com | The vibration resistant DiscoGrip™ female disconnect is made of brass and is tin-plated. It is fully insulated in yellow premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and a sleeved barrel. It comes in bottles of 50. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for DPF10-250FI-L
DPF10-250FI-L CAD Models
DPF10-250FI-L Part Data Attributes
|
DPF10-250FI-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DPF10-250FI-L
Panduit Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |