Part Details for DPDS-088M-025-V by Destaco
Overview of DPDS-088M-025-V by Destaco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3088MPST#PBF | Analog Devices | 800mA 1x Res Rugged Lin Reg | |
LT3088MPM#PBF | Analog Devices | 800mA 1x Res Rugged Lin Reg | |
LT3088MPST#TRPBF | Analog Devices | 800mA 1x Res Rugged Lin Reg |
Price & Stock for DPDS-088M-025-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5585-DPDS-088M-025-VTB-ND
|
DigiKey | PARALLEL GRIPPER,DIRECT CONNECT Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
5 In Stock |
|
$1,058.0000 | Buy Now |