Part Details for DPDMA-112-34P-1G by ITT Interconnect Solutions
Overview of DPDMA-112-34P-1G by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F3311A7H121034E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 34P |
Price & Stock for DPDMA-112-34P-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P1061
|
Newark | Rack & Panel |Itt Cannon DPDMA-112-34P-1G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,294.6700 / $2,384.3100 | Buy Now |
DISTI #
DPDMA-112-34P-1G
|
Avnet Americas | Conn Rack and Panel PIN 112 POS Crimp ST Cable Mount - Bulk (Alt: DPDMA-112-34P-1G) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$711.4250 / $3,316.5134 | Buy Now |
DISTI #
965-DPDMA-112-34P-1G
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2,330.3100 | Order Now |
DISTI #
ITTDPDMA-112-34P-1G
|
Heilind Electronics | DPDMA-112-34P-1G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,130.1900 / $5,557.4000 | Buy Now |
DISTI #
ITTDPDMA-112-34P-1G
|
Interstate Connecting Components | DPDMA-112-34P-1G | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,130.1900 / $5,557.4000 | Buy Now |