Part Details for DPD8MX16RY5-70C by B&B Electronics Manufacturing Company
Overview of DPD8MX16RY5-70C by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPD8MX16RY5-70C
DPD8MX16RY5-70C CAD Models
DPD8MX16RY5-70C Part Data Attributes
|
DPD8MX16RY5-70C
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPD8MX16RY5-70C
B&B Electronics Manufacturing Company
Fast Page DRAM Module, 8MX16, 70ns, CMOS, LEADLESS, STACK, TSOP-66
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | QMA | |
Package Description | , | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XQMA-N66 | |
Memory Density | 134217728 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for DPD8MX16RY5-70C
This table gives cross-reference parts and alternative options found for DPD8MX16RY5-70C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPD8MX16RY5-70C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP3D8MX16RY5-70C | Fast Page DRAM Module, 8MX16, 70ns, CMOS, LEADLESS, STACK, TSOP-66 | B&B Electronics Manufacturing Company | DPD8MX16RY5-70C vs DP3D8MX16RY5-70C |
DP3ED8MX16RY5-60C | EDO DRAM Module, 8MX16, 60ns, CMOS, LEADLESS, STACK, TSOP-66 | B&B Electronics Manufacturing Company | DPD8MX16RY5-70C vs DP3ED8MX16RY5-60C |
DP3ED8MX16RY5-50C | EDO DRAM Module, 8MX16, 50ns, CMOS, LEADLESS, STACK, TSOP-66 | B&B Electronics Manufacturing Company | DPD8MX16RY5-70C vs DP3ED8MX16RY5-50C |
DPED8MX16RY5-50C | EDO DRAM Module, 8MX16, 50ns, CMOS, LEADLESS, STACK, TSOP-66 | B&B Electronics Manufacturing Company | DPD8MX16RY5-70C vs DPED8MX16RY5-50C |
DPD8MX16RY5-60C | Fast Page DRAM Module, 8MX16, 60ns, CMOS, LEADLESS, STACK, TSOP-66 | B&B Electronics Manufacturing Company | DPD8MX16RY5-70C vs DPD8MX16RY5-60C |
DP3D8MX16RY5-60C | Fast Page DRAM Module, 8MX16, 60ns, CMOS, LEADLESS, STACK, TSOP-66 | B&B Electronics Manufacturing Company | DPD8MX16RY5-70C vs DP3D8MX16RY5-60C |
DPED8MX16RY5-60C | EDO DRAM Module, 8MX16, 60ns, CMOS, LEADLESS, STACK, TSOP-66 | B&B Electronics Manufacturing Company | DPD8MX16RY5-70C vs DPED8MX16RY5-60C |
DPD8MX16RY5-50C | Fast Page DRAM Module, 8MX16, 50ns, CMOS, LEADLESS, STACK, TSOP-66 | B&B Electronics Manufacturing Company | DPD8MX16RY5-70C vs DPD8MX16RY5-50C |
DP3ED8MX16RY5-70C | EDO DRAM Module, 8MX16, 70ns, CMOS, LEADLESS, STACK, TSOP-66 | B&B Electronics Manufacturing Company | DPD8MX16RY5-70C vs DP3ED8MX16RY5-70C |