Part Details for DPD02DM44 by Carlo Gavazzi Holding AG
Results Overview of DPD02DM44 by Carlo Gavazzi Holding AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPD02DM44 Information
DPD02DM44 by Carlo Gavazzi Holding AG is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DPD02DM44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3717
|
Newark | 3 Phase Monitoring Relay Univ Nfc Conf Default Setting 400Vac |Carlo Gavazzi DPD02DM44 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.1200 / $241.1800 | Buy Now |
DISTI #
1864-1669-ND
|
DigiKey | 3PH MONITORING RELAY 480V Min Qty: 1 Lead time: 6 Weeks Container: Box |
4 In Stock |
|
$229.6208 / $258.0000 | Buy Now |
DISTI #
225-DPD02DM44
|
Mouser Electronics | Industrial Relays 3-Phase Star-Delta Multifunction Monitor Relay, Voltage, Frequency, Asymmetry, Pha... more RoHS: Compliant | 4 |
|
$223.3200 / $247.1600 | Buy Now |
DISTI #
71018616
|
RS | Relay, 3 Phase Monitoring, NFC Configurable, 2xSPDT Output, 400VAC | Carlo Gavazzi Inc. DPD02DM44 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$208.4600 / $260.5800 | Buy Now |
|
Onlinecomponents.com | 3-PH MONIT. RELAY NFC 400VAC RoHS: Compliant |
21 In Stock |
|
$212.7300 / $227.6500 | Buy Now |
DISTI #
82782479
|
Verical | DPD02DM44 Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$183.8300 / $198.5300 | Buy Now |
DISTI #
82782418
|
Verical | DPD02DM44 Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$183.8300 / $198.5300 | Buy Now |
DISTI #
DPD02DM44
|
TME | Voltage monitoring relay, for DIN rail mounting, DPD, SPDT x2 Min Qty: 1 | 0 |
|
$189.1900 / $218.2900 | RFQ |
|
Master Electronics | 3-PH MONIT. RELAY NFC 400VAC RoHS: Compliant |
21 In Stock |
|
$212.7300 / $227.6500 | Buy Now |
|
Neutron USA | Relay, 3 Phase Monitoring, NFC Configurable, 2xSPDT Output, 400VAC | 30 |
|
$584.5300 | Buy Now |
Part Details for DPD02DM44
DPD02DM44 CAD Models
DPD02DM44 Part Data Attributes
|
DPD02DM44
Carlo Gavazzi Holding AG
Buy Now
|
Compare Parts:
DPD02DM44
Carlo Gavazzi Holding AG
Select a part to compare: |
Samacsys Manufacturer | Carlo Gavazzi |