Part Details for DPD-HD15-00-C3 by Adam Technologies Inc
Overview of DPD-HD15-00-C3 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPD-HD15-00-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-DPD-HD15-00-C3
|
Mouser Electronics | D-Sub Standard Connectors CONNECTOR, D-SUB CONNECTOR, STACKED RoHS: Compliant | 0 |
|
$2.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5040 Package Multiple: 5040 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$2.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $6.4200 | Buy Now |
Part Details for DPD-HD15-00-C3
DPD-HD15-00-C3 CAD Models
DPD-HD15-00-C3 Part Data Attributes
|
DPD-HD15-00-C3
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DPD-HD15-00-C3
Adam Technologies Inc
D Type Connector, 15+15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 1.119 inch | |
Body Depth | 0.913 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.09 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3+3 | |
Number of Rows Loaded | 3+3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for DPD-HD15-00-C3
This table gives cross-reference parts and alternative options found for DPD-HD15-00-C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPD-HD15-00-C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPD-HDVG15/HDVG15-00-A3 | D Type Connector, 15+15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Adam Technologies Inc | DPD-HD15-00-C3 vs DPD-HDVG15/HDVG15-00-A3 |
DPD-HDVG15/HDVG15-00-C3 | D Type Connector, 15+15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Adam Technologies Inc | DPD-HD15-00-C3 vs DPD-HDVG15/HDVG15-00-C3 |