Part Details for DPCR2512-20KJT1 by TT Electronics Welwyn Components
Overview of DPCR2512-20KJT1 by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPCR2512-20KJT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2817
|
Newark | Res, 20K, 5%, 1.5W, 2512, Thick Film, Resistance:20Kohm, Resistance Tolerance:± 5%, Power Rating:1.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Sulfur, Product Range:Dpcr Series Rohs Compliant: Yes |Tt Electronics/welwyn DPCR2512-20KJT1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7400 | Buy Now |
DISTI #
62AK2818
|
Newark | Res, 20K, 5%, 1.5W, 2512, Thick Film, Resistance:20Kohm, Resistance Tolerance:± 5%, Power Rating:1.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Sulfur, Product Range:Dpcr Series Rohs Compliant: Yes |Tt Electronics/welwyn DPCR2512-20KJT1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 / $1.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $3.7600 | Buy Now |