Part Details for DPC71DM23 by Carlo Gavazzi Holding AG
Overview of DPC71DM23 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPC71DM23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R0594
|
Newark | Relay, 3 Ph, Spdt, 177Vac, 275Vac, Product Range:Dpc71 Series, Contact Configuration:Spdt, Contact Current:5A, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Voltage Max:250Vac, Supply Voltage Max:240Vac, Depth:67.2Mm Rohs Compliant: Yes |Carlo Gavazzi DPC71DM23 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.2800 / $186.9600 | Buy Now |
DISTI #
1864-1668-ND
|
DigiKey | 3PH MONITORING RELAY Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$178.0008 / $200.0000 | Buy Now |
DISTI #
225-DPC71DM23
|
Mouser Electronics | Industrial Relays 3-PHASE MONITORING RELAY RoHS: Compliant | 0 |
|
$169.1000 / $180.5000 | Order Now |
DISTI #
70014451
|
RS | Relay, E-Mech,3-Phase Monitor, SPDT,5A, CTRL-V 208-240AC, DIN RAIL Mount | Carlo Gavazzi Inc. DPC71DM23 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$178.6600 / $188.0600 | RFQ |
|
Onlinecomponents.com | 3-PHASE MONITORING RELAY REV.3 RoHS: Compliant |
3 Partner Stock |
|
$163.2000 / $190.3500 | Buy Now |
DISTI #
DPC71DM23
|
TME | Voltage monitoring relay, for DIN rail mounting, DPC, SPDT x2 Min Qty: 1 | 0 |
|
$240.6700 / $277.6900 | RFQ |
DISTI #
C1S155600189195
|
Chip1Stop | Unclassified RoHS: Compliant | 3 |
|
$192.0000 / $196.0000 | Buy Now |
|
Master Electronics | 3-PHASE MONITORING RELAY REV.3 RoHS: Compliant |
3 Partner Stock |
|
$163.2000 / $190.3500 | Buy Now |