Part Details for DPC50FN7/50FN7X by Amphenol Positronic
Overview of DPC50FN7/50FN7X by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPC50FN7/50FN7X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7548
|
Newark | Dpc50Fn7/50Fn7X |Positronic DPC50FN7/50FN7X RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$278.7900 / $366.4600 | Buy Now |
DISTI #
3937-DPC50FN7/50FN7X-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$194.8727 / $508.2500 | Buy Now |
DISTI #
276-DPC50FN7/50FN7X
|
Mouser Electronics | D-Sub Dualport Connectors RoHS: Not Compliant | 0 |
|
$183.0400 / $189.8500 | Order Now |
DISTI #
POSDPC50FN7/50FN7X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDPC50FN7/50FN7X
|
Interstate Connecting Components | 0 |
|
Buy Now |