Part Details for DPC01DM48400HZ by Carlo Gavazzi Holding AG
Overview of DPC01DM48400HZ by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPC01DM48400HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K2996
|
Newark | 380-415 Vac 400Hz 3-Ph Multifunction Rly |Carlo Gavazzi DPC01DM48400HZ Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$408.6900 / $495.8800 | Buy Now |
DISTI #
225-DPC01DM48400HZ
|
Mouser Electronics | Industrial Relays 380-415 VAC 400HZ 3-PH MULTIFUNCTION RLY | 0 |
|
$382.4000 / $454.1000 | Order Now |
DISTI #
70623970
|
RS | Monitoring Relay, Contact Form 2xSPDT, Current Rating 8 A, DPC01 Series | Carlo Gavazzi Inc. DPC01DM48400HZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$416.8600 / $463.1800 | Buy Now |
|
Onlinecomponents.com | 3-PHASE MONITORING RELAY REV.1 | 0 |
|
$328.6400 / $392.5800 | Buy Now |
DISTI #
DPC01DM48400HZ
|
TME | Module: voltage monitoring relay, for DIN rail mounting, IP20 Min Qty: 1 | 0 |
|
$234.7800 / $270.8900 | RFQ |