Part Details for DPC-24-35B57 by Pulse Electronics Corporation
Overview of DPC-24-35B57 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPC-24-35B57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPC-24-35B57-ND
|
DigiKey | PWR XFMR LAMINATED 1VA TH Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DPC-24-35B57
|
Avnet Americas | Power Transformer 1500Vrms Dual Prim. Dual Sec. 115V/230V Prim. 24V/12V Sec. Through Hole - Bulk (Alt: DPC-24-35B57) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001042658
|
Sager | Power Transformers VertPCMount Lamnated Xfmr LowFreq | 0 |
|
Buy Now |
Part Details for DPC-24-35B57
DPC-24-35B57 CAD Models
DPC-24-35B57 Part Data Attributes
|
DPC-24-35B57
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DPC-24-35B57
Pulse Electronics Corporation
Power Transformer, 1VA,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PARALLEL CONNECTED | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 21.08 mm | |
Isolation Voltage | 1500 V | |
Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.07 A | |
Output Current 2 | 0.035 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1 VA | |
Width | 34.92 mm |