Part Details for DPB01CM23 by Carlo Gavazzi Holding AG
Overview of DPB01CM23 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPB01CM23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C3179
|
Newark | Relay, 3 Ph, Spdt, 177Vac, 275Vac, Product Range:Dpb01 Series, Contact Configuration:Spdt, Contact Current:8A, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Voltage Max:250Vac, Supply Voltage Max:240Vac, Carry Current:8A Rohs Compliant: Yes |Carlo Gavazzi DPB01CM23 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.9100 / $113.0500 | Buy Now |
DISTI #
225-DPB01CM23
|
Mouser Electronics | Industrial Relays 240V 3-PH OVER/UNDER VOLT. RLY RoHS: Compliant | 4 |
|
$100.6100 / $113.0500 | Buy Now |
DISTI #
70014455
|
RS | Relay, E-Mech,3-Phase Monitor, SPDT,8A, CTRL-V 208-240AC, DIN RAIL Mount | Carlo Gavazzi Inc. DPB01CM23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 |
|
$90.4400 / $113.0500 | Buy Now |
|
Onlinecomponents.com | 240V 3PH OVER/UNDER VOLT RLY RoHS: Compliant |
2 Partner Stock |
|
$97.1000 / $107.5900 | Buy Now |
DISTI #
DPB01CM23
|
TME | Module: voltage monitoring relay, for DIN rail mounting, SPDT Min Qty: 1 | 0 |
|
$161.3600 / $186.1800 | RFQ |
|
Master Electronics | 240V 3PH OVER/UNDER VOLT RLY RoHS: Compliant |
2 Partner Stock |
|
$97.1000 / $107.5900 | Buy Now |
|
Neutron USA | Relay,E-Mech,3-Phase Monitor,SPDT,8A,CTRL-V 208-240AC,DIN RAIL Mount | 7 |
|
$460.8400 | Buy Now |