Part Details for DPAMA RG-58/U SHL ASSY JACK by ITT Interconnect Solutions
Overview of DPAMA RG-58/U SHL ASSY JACK by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAJACK-001 | Amphenol Cables on Demand | Amphenol CO-058SMAJACK-001 SMA Male to SMA Female (RG58) 50 Ohm Coaxial Cable Assembly 1ft | |
CO-058SMAJACK-005 | Amphenol Cables on Demand | Amphenol CO-058SMAJACK-005 SMA Male to SMA Female (RG58) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for DPAMA RG-58/U SHL ASSY JACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P0903
|
Newark | Rack & Panel |Itt Cannon DPAMA RG-58/U SHL ASSY JACK RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,317.0500 / $1,368.4900 | Buy Now |