Part Details for DPAM-15-14.0-S-8-1-A by Samtec Inc
Overview of DPAM-15-14.0-S-8-1-A by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for DPAM-15-14.0-S-8-1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7398
|
Newark | Dpam-15-14.0-S-8-1-A - Tray |Samtec DPAM-15-14.0-S-8-1-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6400 / $54.2100 | Buy Now |
DISTI #
DPAM-15-14.0-S-8-1
|
Avnet Americas | Conn Differential Pair Array HDR 240 POS 2.16mm Solder ST SMD - Trays (Alt: DPAM-15-14.0-S-8-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | .085" X .100" DP Array® Differential Pair Array Terminal RoHS: Compliant | 0 |
|
$35.0600 / $73.9300 | Buy Now |
DISTI #
000000000002502698
|
Sager | Board to Board & Mezzanine Connectors .085 X .100 DP Array Differential Pair Array Terminal Min Qty: 1 | 0 |
|
$34.2000 / $59.0700 | Buy Now |
|
Master Electronics | .085" X .100" DP Array® Differential Pair Array Terminal RoHS: Compliant | 0 |
|
$35.0600 / $73.9300 | Buy Now |
Part Details for DPAM-15-14.0-S-8-1-A
DPAM-15-14.0-S-8-1-A CAD Models
DPAM-15-14.0-S-8-1-A Part Data Attributes
|
DPAM-15-14.0-S-8-1-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DPAM-15-14.0-S-8-1-A
Samtec Inc
Board Stacking Connector, 120 Contact(s), 8 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.16 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |