Part Details for DPAM-06-07.0-S-8-2 by Samtec Inc
Overview of DPAM-06-07.0-S-8-2 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DPAM-06-07.0-S-8-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPAM-06-07.0-S-8-2
|
Avnet Americas | Conn Stacking HDR 96 POS 10mm Stack Height 2.16mm Solder ST SMD Tray - Bulk (Alt: DPAM-06-07.0-S-8-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DPAM-06-07.0-S-8-2
|
Avnet Americas | Mezzanine Connector, High Density, Differential Pair Array, Male, 2.16 mm, 8 Rows, 48 Contacts - Trays (Alt: DPAM-06-07.0-S-8-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
DPAM-06-07.0-S-8-2
|
Avnet Americas | Conn Stacking HDR 96 POS 10mm Stack Height 2.16mm Solder ST SMD T/R - Tape and Reel (Alt: DPAM-06-07.0-S-8-2) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
DPAM-06-07.0-S-8-2
|
Avnet Americas | Conn Stacking HDR 96 POS 10mm Stack Height 2.16mm Solder ST SMD T/R - Tape and Reel (Alt: DPAM-06-07.0-S-8-2) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
DPAM-06-07.0-S-8-2
|
Avnet Americas | Mezzanine Connector, High Density, Differential Pair Array, Male, 2.16 mm, 8 Rows, 48 Contacts - Trays (Alt: DPAM-06-07.0-S-8-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000003983483
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |