Part Details for DPAF-23-03.0-S-8-2-A-K by Samtec Inc
Overview of DPAF-23-03.0-S-8-2-A-K by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for DPAF-23-03.0-S-8-2-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7364
|
Newark | Dpaf-23-03.0-S-8-2-A-K - Tray |Samtec DPAF-23-03.0-S-8-2-A-K RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0500 / $54.3200 | Buy Now |
DISTI #
DPAF-23-03.0-S-8-2
|
Avnet Americas | Mezzanine Connector, High Density, Differential Pair Array, Female, 2.16 mm, 8 Rows, 184 Contacts - Trays (Alt: DPAF-23-03.0-S-8-2) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000003585304
|
Sager | Board to Board & Mezzanine Connectors .085 X .100 DP Array Differential Pair Array Socket Min Qty: 1 | 0 |
|
$40.6400 / $70.1600 | Buy Now |
Part Details for DPAF-23-03.0-S-8-2-A-K
DPAF-23-03.0-S-8-2-A-K CAD Models
DPAF-23-03.0-S-8-2-A-K Part Data Attributes
|
DPAF-23-03.0-S-8-2-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DPAF-23-03.0-S-8-2-A-K
Samtec Inc
Board Connector, 184 Contact(s), 8 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 184 |