Part Details for DPAF-08-03.0-S-3-2-A-K by Samtec Inc
Overview of DPAF-08-03.0-S-3-2-A-K by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for DPAF-08-03.0-S-3-2-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7352
|
Newark | Dpaf-08-03.0-S-3-2-A-K - Tray |Samtec DPAF-08-03.0-S-3-2-A-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8200 / $31.7100 | Buy Now |
DISTI #
DPAF-08-03.0-S-3-2
|
Avnet Americas | Mezzanine Connector, Differential Pair Array, Female, 2.16 mm, 3 Rows, 24 Contacts, Surface Mount - Trays (Alt: DPAF-08-03.0-S-3-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | .085" X .100" DP Array® Differential Pair Array Socket RoHS: Compliant | 0 |
|
$8.3600 / $23.0600 | Buy Now |
DISTI #
000000000005195024
|
Sager | Board to Board & Mezzanine Connectors .085 X .100 DP Array Differential Pair Array Socket Min Qty: 1 | 0 |
|
$10.6800 / $18.4200 | Buy Now |
|
Master Electronics | .085" X .100" DP Array® Differential Pair Array Socket RoHS: Compliant | 0 |
|
$8.3600 / $23.0600 | Buy Now |
Part Details for DPAF-08-03.0-S-3-2-A-K
DPAF-08-03.0-S-3-2-A-K CAD Models
DPAF-08-03.0-S-3-2-A-K Part Data Attributes
|
DPAF-08-03.0-S-3-2-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DPAF-08-03.0-S-3-2-A-K
Samtec Inc
Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for DPAF-08-03.0-S-3-2-A-K
This table gives cross-reference parts and alternative options found for DPAF-08-03.0-S-3-2-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPAF-08-03.0-S-3-2-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-108-02-G-T-375 | Board Connector, 24 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | DPAF-08-03.0-S-3-2-A-K vs ESQT-108-02-G-T-375 |
SSQ-108-24-F-T | Board Connector, 24 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | DPAF-08-03.0-S-3-2-A-K vs SSQ-108-24-F-T |
SQT-108-01-H-T-RA | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Socket, | Samtec Inc | DPAF-08-03.0-S-3-2-A-K vs SQT-108-01-H-T-RA |
SQT-108-01-S-T-RA | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Socket, | Samtec Inc | DPAF-08-03.0-S-3-2-A-K vs SQT-108-01-S-T-RA |
ESQT-108-03-S-T-375 | Board Connector, 24 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | DPAF-08-03.0-S-3-2-A-K vs ESQT-108-03-S-T-375 |
ESQT-108-02-G-T-591 | Board Connector, 24 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | DPAF-08-03.0-S-3-2-A-K vs ESQT-108-02-G-T-591 |
ESQT-108-03-G-T-375 | Board Connector, 24 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | DPAF-08-03.0-S-3-2-A-K vs ESQT-108-03-G-T-375 |
ESQT-108-02-G-T-675 | Board Connector, 24 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | DPAF-08-03.0-S-3-2-A-K vs ESQT-108-02-G-T-675 |
SQT-108-01-LM-T-RA | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Socket, | Samtec Inc | DPAF-08-03.0-S-3-2-A-K vs SQT-108-01-LM-T-RA |
SSQ-108-02-F-T | Board Connector, 24 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | DPAF-08-03.0-S-3-2-A-K vs SSQ-108-02-F-T |