Part Details for DPAD10 by Linear Integrated Systems
Results Overview of DPAD10 by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPAD10 Information
DPAD10 by Linear Integrated Systems is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DPAD10
DPAD10 CAD Models
DPAD10 Part Data Attributes
|
DPAD10
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
DPAD10
Linear Integrated Systems
Rectifier Diode, 2 Element, 0.05A, Silicon, TO-72, TO-72, 4 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | TO-72 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for DPAD10
This table gives cross-reference parts and alternative options found for DPAD10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPAD10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DPAD2-TO-72 | Linear Integrated Systems | Check for Price | Rectifier Diode, 2 Element, 0.05A, Silicon, TO-72, ROHS COMPLIANT, METAL PACKAGE-4 | DPAD10 vs DPAD2-TO-72 |