Part Details for DPA6111 by International Rectifier
Overview of DPA6111 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPA6111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRIGGER OUTPUT SSR, 1-CHANNEL, 3750V ISOLATION | 12 |
|
$21.4981 / $22.6296 | Buy Now |
Part Details for DPA6111
DPA6111 CAD Models
DPA6111 Part Data Attributes
|
DPA6111
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
DPA6111
International Rectifier
Trigger Output SSR, 1-Channel, 4000V Isolation,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, WITH ZERO CROSSOVER CIRCUIT | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | TIN LEAD |
Alternate Parts for DPA6111
This table gives cross-reference parts and alternative options found for DPA6111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPA6111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP3503 | Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, PLASTIC, 11-10C3, DIP-8/5 | Toshiba America Electronic Components | DPA6111 vs TLP3503 |
PR29MF21NIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-8 | Sharp Corp | DPA6111 vs PR29MF21NIPF |
PR39MF22YSZF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | Sharp Corp | DPA6111 vs PR39MF22YSZF |
PR39MF11NIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-8 | Sharp Corp | DPA6111 vs PR39MF11NIPF |
SDI2415 | Trigger Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4/16 | Sensata Circuit Breakers | DPA6111 vs SDI2415 |
PR36MF51NPLF | Trigger Output SSR, | Sharp Corp | DPA6111 vs PR36MF51NPLF |
S26MD02V | Trigger Output SSR, 1-Channel, 4000V Isolation, DIP-8 | Sharp Corp | DPA6111 vs S26MD02V |
PR39MF21YIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-8 | Sharp Corp | DPA6111 vs PR39MF21YIPF |
D2W202LD | Trigger Output SSR, | KYOCERA Corporation | DPA6111 vs D2W202LD |
PR29MF12NSZF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | Sharp Corp | DPA6111 vs PR29MF12NSZF |