-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator/Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1651-ND
|
DigiKey | IC REG CONV POE 1OUT TO263-7C Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1311 In Stock |
|
$3.4400 / $4.9200 | Buy Now |
DISTI #
869-DPA426R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 100W 36-75V DCIN RoHS: Not Compliant | 383 |
|
$3.4400 / $4.9200 | Buy Now |
DISTI #
DPA426R
|
EBV Elektronik | Conv DC-DC Single 36V to 75V 7-Pin(6+Tab) TO-263-C (Alt: DPA426R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPA426R
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
DPA426R
Power Integrations
Switching Regulator/Controller
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 4 | |
Peak Reflow Temperature (Cel) | 225 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DPA426R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPA426R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPA426RN-TL | Switching Regulator, Voltage-mode, 9.6A, 425kHz Switching Freq-Max, CMOS, PSSO6, LEAD FREE, PLASTIC, TO-263, 6 PIN | Power Integrations | DPA426R vs DPA426RN-TL |
DPA426RTL | Switching Regulator, Voltage-mode, 9.6A, 425kHz Switching Freq-Max, CMOS, PSSO6, PLASTIC, TO-263, 7/6 PIN | Power Integrations | DPA426R vs DPA426RTL |
DPA426R-TL | Switching Regulator, Voltage-mode, 9.6A, 425kHz Switching Freq-Max, CMOS, PSSO6, PLASTIC, TO-263, 7/6 PIN | Power Integrations | DPA426R vs DPA426R-TL |