Part Details for DPA423GN-TL by Power Integrations
Overview of DPA423GN-TL by Power Integrations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPA423GN-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9122
|
Newark | Dc/Dc Conv, Flyback/Forward, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Flyback, Forward, Input Voltage Min:16V, Input Voltage Max:75V, Output Current:-, Ic Case/Package:Smd, No. Of Pins:8Pins Rohs Compliant: Yes |Power Integrations DPA423GN-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 861 |
|
$1.6400 / $1.9900 | Buy Now |
DISTI #
596-1010-1-ND
|
DigiKey | IC REG CONV POE TELECM 1OUT 8SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22610 In Stock |
|
$1.3400 / $1.9100 | Buy Now |
DISTI #
DPA423GN-TL
|
Avnet Americas | DC/DC Switching Regulator, Flyback, Forward, Single Output, 400 kHz, 8 Pins, SMD DIP - Tape and Reel (Alt: DPA423GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 2000 |
|
$1.3440 / $1.7280 | Buy Now |
DISTI #
869-DPA423GN-TL
|
Mouser Electronics | Isolated DC/DC Converters - SMD 13W 36-75V DCIN RoHS: Compliant | 974 |
|
$1.3400 / $2.9900 | Buy Now |
|
Future Electronics | DPA-Switch Series 75 V 2.3 mA 13 W Highly Integrated DC-DC Converter - SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$1.3200 / $1.3600 | Buy Now |
|
Ameya Holding Limited | 13 W (36-75 VDC input) | 247 |
|
RFQ | |
DISTI #
DPA423GN-TL
|
Avnet Asia | DC/DC Switching Regulator, Flyback, Forward, Single Output, 400 kHz, 8 Pins, SMD DIP (Alt: DPA423GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DPA423GN-TL
|
EBV Elektronik | DC/DC Switching Regulator, Flyback, Forward, Single Output, 400 kHz, 8 Pins, SMD DIP (Alt: DPA423GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
LCSC | SMD-8P AC-DC Controllers Regulators ROHS | 2226 |
|
$1.1867 / $1.9277 | Buy Now |
|
Win Source Electronics | IC CONV DC-DC DPA SWITCH 8SMD | 65100 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for DPA423GN-TL
DPA423GN-TL CAD Models
DPA423GN-TL Part Data Attributes:
|
DPA423GN-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
DPA423GN-TL
Power Integrations
Switching Regulator, Voltage-mode, 1.75A, 425kHz Switching Freq-Max, CMOS, PDSO8, SMD-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | DIP | |
Package Description | SMD-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 35 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.98 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 425 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.35 mm |
Alternate Parts for DPA423GN-TL
This table gives cross-reference parts and alternative options found for DPA423GN-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPA423GN-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPA423GN | Switching Regulator, Voltage-mode, 1.75A, 425kHz Switching Freq-Max, CMOS, PDSO8, SMD-8 | Power Integrations | DPA423GN-TL vs DPA423GN |